TDK Common mode filter
- RS Stock No.:
- 831-9416
- Mfr. Part No.:
- MCZ1210CH900L2T
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 831-9416
- Mfr. Part No.:
- MCZ1210CH900L2T
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | MCZ-CH | |
| Impedance | 90 Ω | |
| Dimensions | 1.25 x 1 x 0.5mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Package/Case | 1210 (3225M) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Depth | 1mm | |
| Length | 1.25mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series MCZ-CH | ||
Impedance 90 Ω | ||
Dimensions 1.25 x 1 x 0.5mm | ||
Operating Temperature Range -40 → +85 °C | ||
Package/Case 1210 (3225M) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Depth 1mm | ||
Length 1.25mm | ||
Height 0.5mm | ||
