TDK, ACM, 2012 Shielded SMD Common Mode Line Filter Wire-Wound 370mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
831-9236
Mfr. Part No.:
ACM2012-121-2P-T002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

370mA

Package/Case

2012

Length

2mm

Depth

1.2mm

Height

1.3mm

Dimensions

2 x 1.2 x 1.3mm

Shielded

Yes

Maximum DC Resistance

220mΩ

Series

ACM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Common Mode Filters, ACM2012/2520/3225/4532


Wirewound Chip Common Mode Filter

Also suitable for high-speed signal

Range of 2-line and 3-line products