Schaffner 800 μH 64 A Common Mode Choke 1.6mΩ
- RS Stock No.:
- 465-6411
- Mfr. Part No.:
- RD8127-64-0M8
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 465-6411
- Mfr. Part No.:
- RD8127-64-0M8
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 800 μH | |
| Series | RD | |
| Test Frequency | 1 KHz | |
| DC Resistance | 1.6mΩ | |
| Maximum Current | 64 A | |
| Dimensions | 80.5 (Dia.) x 50.5mm | |
| Operating Temperature Range | -25°C → +110°C | |
| Mounting Type | Lead Wire | |
| Termination Style | Solder Pad | |
| Height | 50.5mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 800 μH | ||
Series RD | ||
Test Frequency 1 KHz | ||
DC Resistance 1.6mΩ | ||
Maximum Current 64 A | ||
Dimensions 80.5 (Dia.) x 50.5mm | ||
Operating Temperature Range -25°C → +110°C | ||
Mounting Type Lead Wire | ||
Termination Style Solder Pad | ||
Height 50.5mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -25°C | ||
