Schaffner 10 mH 0.8 A Common Mode Choke 380mΩ
- RS Stock No.:
- 219-3362
- Mfr. Part No.:
- RN 212-0,8/02
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 219-3362
- Mfr. Part No.:
- RN 212-0,8/02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 10 mH | |
| Series | RN | |
| Test Frequency | 10 KHz | |
| DC Resistance | 380mΩ | |
| Maximum Current | 0.8 A | |
| Dimensions | 12.5 x 20 mm x 18mm | |
| Operating Temperature Range | -40°C → +100°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 20.3mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 18mm | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 10 mH | ||
Series RN | ||
Test Frequency 10 KHz | ||
DC Resistance 380mΩ | ||
Maximum Current 0.8 A | ||
Dimensions 12.5 x 20 mm x 18mm | ||
Operating Temperature Range -40°C → +100°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 20.3mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 18mm | ||
Length 12.5mm | ||
