Schurter 750 μH 32 A Common Mode Choke 0.55mΩ 500V
- RS Stock No.:
- 188-9667
- Mfr. Part No.:
- 3-108-431
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 188-9667
- Mfr. Part No.:
- 3-108-431
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 750 μH | |
| Series | DKIH-4 | |
| Test Frequency | 15.4 MHz | |
| DC Resistance | 0.55mΩ | |
| Maximum Current | 32 A | |
| Dimensions | 53 (Dia.) x 31mm | |
| Operating Temperature Range | -40°C → +100°C | |
| Mounting Type | Flange Mount | |
| Voltage Rating | 500V | |
| Termination Style | Through Hole | |
| Maximum Operating Temperature | +100°C | |
| Depth | 53mm | |
| Height | 31mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 750 μH | ||
Series DKIH-4 | ||
Test Frequency 15.4 MHz | ||
DC Resistance 0.55mΩ | ||
Maximum Current 32 A | ||
Dimensions 53 (Dia.) x 31mm | ||
Operating Temperature Range -40°C → +100°C | ||
Mounting Type Flange Mount | ||
Voltage Rating 500V | ||
Termination Style Through Hole | ||
Maximum Operating Temperature +100°C | ||
Depth 53mm | ||
Height 31mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Compensated High Current Choke, 3-phase and neutral line.
Current compensated choke
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
