KEMET 5 mH 3 A Common Mode Choke 0.08Ω 250V

Stock information currently inaccessible
RS Stock No.:
186-1140
Mfr. Part No.:
SSHB21H-R30050
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

5 mH

Series

SSHB21H

Test Frequency

10 kHz

DC Resistance

0.08Ω

Maximum Current

3 A

Dimensions

26 x 23 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Height

15.5mm

Depth

23mm

Minimum Operating Temperature

-25°C

Length

26mm

COO (Country of Origin):
VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy