KEMET 250V ac, Toroidal Transformer
- RS Stock No.:
- 186-0972
- Mfr. Part No.:
- SSRH7H-M05408
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 186-0972
- Mfr. Part No.:
- SSRH7H-M05408
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
