KEMET 3.6 mH 1.5 A Common Mode Choke 130mΩ 250V
- RS Stock No.:
- 186-0755
- Mfr. Part No.:
- SSRH7HS-M15036
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 186-0755
- Mfr. Part No.:
- SSRH7HS-M15036
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.6 mH | |
| Series | SSRH7HS-M | |
| Test Frequency | 10 kHz | |
| DC Resistance | 130mΩ | |
| Maximum Current | 1.5 A | |
| Dimensions | 18 x 14.5 x 12mm | |
| Operating Temperature Range | -25°C → +120°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Height | 12mm | |
| Minimum Operating Temperature | -25°C | |
| Depth | 14.5mm | |
| Length | 18mm | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.6 mH | ||
Series SSRH7HS-M | ||
Test Frequency 10 kHz | ||
DC Resistance 130mΩ | ||
Maximum Current 1.5 A | ||
Dimensions 18 x 14.5 x 12mm | ||
Operating Temperature Range -25°C → +120°C | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Height 12mm | ||
Minimum Operating Temperature -25°C | ||
Depth 14.5mm | ||
Length 18mm | ||
Maximum Operating Temperature +120°C | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
