KEMET 18.5 mH 600 mA Common Mode Choke 690mΩ 250V

Stock information currently inaccessible
RS Stock No.:
186-0749
Mfr. Part No.:
SSRH7HS-M06185
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

18.5 mH

Series

SSRH7HS-M

Test Frequency

10 kHz

DC Resistance

690mΩ

Maximum Current

600 mA

Dimensions

18 x 14.5 x 12mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Depth

14.5mm

Height

12mm

Length

18mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy