KEMET 30 μH 2.4 A Common Mode Choke 51mΩ 50V
- RS Stock No.:
- 186-0695
- Mfr. Part No.:
- SH-432
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 186-0695
- Mfr. Part No.:
- SH-432
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 30 μH | |
| Series | SH | |
| Test Frequency | 100 kHz | |
| DC Resistance | 51mΩ | |
| Maximum Current | 2.4 A | |
| Dimensions | 10 x 10.5 x 9mm | |
| Operating Temperature Range | -25°C → +80°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Voltage Rating | 50V | |
| Termination Style | PCB Pin | |
| Length | 9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Height | 10.5mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 30 μH | ||
Series SH | ||
Test Frequency 100 kHz | ||
DC Resistance 51mΩ | ||
Maximum Current 2.4 A | ||
Dimensions 10 x 10.5 x 9mm | ||
Operating Temperature Range -25°C → +80°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Voltage Rating 50V | ||
Termination Style PCB Pin | ||
Length 9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Height 10.5mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
