KEMET 5 μH 500 m A Common Mode Choke 30mΩ 50V

Stock information currently inaccessible
RS Stock No.:
186-0654
Mfr. Part No.:
SBT-0115W
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

5 μH

Series

SBT

Test Frequency

1 KHz

DC Resistance

30mΩ

Maximum Current

500 m A

Dimensions

7.5 x 6.4 x 8mm

Operating Temperature Range

-25°C → + 70°C

Mounting Type

Through Hole

Voltage Rating

50V

Termination Style

PCB Pin

Depth

7.5mm

Height

6.4mm

Length

8.0mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.

Proprietary Nickel-Zinc (Ni-Zn) ferrite core
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy