KEMET 12 μH 4.0 A Common Mode Choke 15.5mΩ 50V
- RS Stock No.:
- 186-0644
- Mfr. Part No.:
- SHO-301
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 186-0644
- Mfr. Part No.:
- SHO-301
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 12 μH | |
| Series | SHO | |
| Test Frequency | 100 kHz | |
| DC Resistance | 15.5mΩ | |
| Maximum Current | 4.0 A | |
| Dimensions | 7.5 x 11 x 11mm | |
| Operating Temperature Range | -25°C → + 70°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 50V | |
| Termination Style | PCB Pin | |
| Minimum Operating Temperature | -25°C | |
| Depth | 7.5mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +70°C | |
| Height | 11mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 12 μH | ||
Series SHO | ||
Test Frequency 100 kHz | ||
DC Resistance 15.5mΩ | ||
Maximum Current 4.0 A | ||
Dimensions 7.5 x 11 x 11mm | ||
Operating Temperature Range -25°C → + 70°C | ||
Mounting Type Through Hole | ||
Voltage Rating 50V | ||
Termination Style PCB Pin | ||
Minimum Operating Temperature -25°C | ||
Depth 7.5mm | ||
Length 11mm | ||
Maximum Operating Temperature +70°C | ||
Height 11mm | ||
- COO (Country of Origin):
- VN
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
