KEMET 2.6 μH 2.4 A Common Mode Choke 51mΩ 50V

Stock information currently inaccessible
RS Stock No.:
186-0627
Mfr. Part No.:
SH-132
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

2.6 μH

Series

SH

Test Frequency

100 kHz

DC Resistance

51mΩ

Maximum Current

2.4 A

Dimensions

9 x 10.5 x 10mm

Operating Temperature Range

-25°C → +60°C

Number of Lines

2

Mounting Type

Through Hole

Voltage Rating

50V

Termination Style

PCB Pin

Height

10.5mm

Depth

9mm

Length

10mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy