Wurth Elektronik 8.4 mH 7.5 A Common Mode Choke 50mΩ
- RS Stock No.:
- 185-7489
- Mfr. Part No.:
- 744833084075
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-7489
- Mfr. Part No.:
- 744833084075
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.4 mH | |
| Series | WE-TPB | |
| Test Frequency | 10 kHz | |
| DC Resistance | 50mΩ | |
| Maximum Current | 7.5 A | |
| Dimensions | 47 (Dia.) x 39mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 39mm | |
| Maximum Operating Temperature | +125°C | |
| Depth | 47mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.4 mH | ||
Series WE-TPB | ||
Test Frequency 10 kHz | ||
DC Resistance 50mΩ | ||
Maximum Current 7.5 A | ||
Dimensions 47 (Dia.) x 39mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 39mm | ||
Maximum Operating Temperature +125°C | ||
Depth 47mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Application up to 500 VAC
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations

