KEMET 104 μH 20 A Common Mode Choke 10.4mΩ

Stock information currently inaccessible
RS Stock No.:
183-6931
Mfr. Part No.:
HHBC24N-2R3A0104V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

104 μH

Series

HHBC

Test Frequency

100 kHz

DC Resistance

10.4mΩ

Maximum Current

20 A

Dimensions

49.5 (Dia.) x 25.8mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

25.8mm

Depth

49.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy