KEMET 22 mH 800 mA Common Mode Choke 0.65Ω
- RS Stock No.:
- 183-6868
- Mfr. Part No.:
- SSR10V-08220
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 183-6868
- Mfr. Part No.:
- SSR10V-08220
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 22 mH | |
| Series | SSR10V | |
| Test Frequency | 10 kHz | |
| DC Resistance | 0.65Ω | |
| Maximum Current | 800 mA | |
| Dimensions | 23.5 x 13 x 21mm | |
| Operating Temperature Range | -25°C → +120°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Length | 23.5mm | |
| Depth | 13mm | |
| Minimum Operating Temperature | -25°C | |
| Height | 21mm | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 22 mH | ||
Series SSR10V | ||
Test Frequency 10 kHz | ||
DC Resistance 0.65Ω | ||
Maximum Current 800 mA | ||
Dimensions 23.5 x 13 x 21mm | ||
Operating Temperature Range -25°C → +120°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Length 23.5mm | ||
Depth 13mm | ||
Minimum Operating Temperature -25°C | ||
Height 21mm | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
