KEMET 14.5 mH 3 A Common Mode Choke 0.102Ω

Stock information currently inaccessible
RS Stock No.:
183-6863
Mfr. Part No.:
SSRH24NV-30145
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

14.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.102Ω

Maximum Current

3 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Minimum Operating Temperature

-25°C

Depth

20mm

Maximum Operating Temperature

+120°C

Length

25.5mm

Height

31mm

COO (Country of Origin):
VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measurefields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C

Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies