KEMET 127 μH 6 A Common Mode Choke 31.7mΩ

Stock information currently inaccessible
RS Stock No.:
183-6857
Mfr. Part No.:
SHBC13-1R2A0127V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

127 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

31.7mΩ

Maximum Current

6 A

Dimensions

30 (Dia.) x 16.2mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Height

30mm

Depth

16.2mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from−40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter