KEMET 311 μH 15 A Common Mode Choke 20.1mΩ
- RS Stock No.:
- 183-6848
- Mfr. Part No.:
- HHBC24W-2R1A0311V
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 183-6848
- Mfr. Part No.:
- HHBC24W-2R1A0311V
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 311 μH | |
| Series | HHBC | |
| Test Frequency | 100 kHz | |
| DC Resistance | 20.1mΩ | |
| Maximum Current | 15 A | |
| Dimensions | 57.6 Dia. x 30.5mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | -40°C | |
| Depth | 30.5mm | |
| Height | 57.6mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 311 μH | ||
Series HHBC | ||
Test Frequency 100 kHz | ||
DC Resistance 20.1mΩ | ||
Maximum Current 15 A | ||
Dimensions 57.6 Dia. x 30.5mm | ||
Operating Temperature Range -40 → +125 °C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Minimum Operating Temperature -40°C | ||
Depth 30.5mm | ||
Height 57.6mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
