KEMET 219 μH 15 A Common Mode Choke 19.5mΩ

Stock information currently inaccessible
RS Stock No.:
183-6830
Mfr. Part No.:
HHBC24N-2R0A0219V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

219 μH

Series

HHBC

Test Frequency

100 kHz

DC Resistance

19.5mΩ

Maximum Current

15 A

Dimensions

50.5 (Dia.) x 26.5mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Minimum Operating Temperature

-40°C

Height

26.5mm

Maximum Operating Temperature

+125°C

Depth

50.5mm

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure