KEMET 38 μH 3 A Common Mode Choke 31.2mΩ
- RS Stock No.:
- 183-6819
- Mfr. Part No.:
- PHBC10-0R8A0038V
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 183-6819
- Mfr. Part No.:
- PHBC10-0R8A0038V
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 38 μH | |
| Series | PHBC | |
| Test Frequency | 100 kHz | |
| DC Resistance | 31.2mΩ | |
| Maximum Current | 3 A | |
| Dimensions | 21.5 (Dia.) x 11.7mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 11.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Depth | 21.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 38 μH | ||
Series PHBC | ||
Test Frequency 100 kHz | ||
DC Resistance 31.2mΩ | ||
Maximum Current 3 A | ||
Dimensions 21.5 (Dia.) x 11.7mm | ||
Operating Temperature Range -40°C → +125°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 11.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Depth 21.5mm | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
