KEMET 127 μH 6 A Common Mode Choke 31.7mΩ

Stock information currently inaccessible
RS Stock No.:
183-6792
Mfr. Part No.:
PHBC13-1R2A0127V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

127 μH

Series

PHBC

Test Frequency

100 kHz

DC Resistance

31.7mΩ

Maximum Current

6 A

Dimensions

30 (Dia.) x 16.2mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

30mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Depth

16.2mm

COO (Country of Origin):
VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.

Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy