KEMET 13 mH 2.5 A Common Mode Choke 0.111Ω

Bulk discount available

Subtotal (1 unit)*

£2.65

(exc. VAT)

£3.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£2.65
5 - 9£2.46
10 - 24£2.31
25 - 49£2.20
50 +£1.96

*price indicative

RS Stock No.:
183-6726
Mfr. Part No.:
SSRH24NVS-25130
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

13 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.111Ω

Maximum Current

2.5 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

31mm

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies