KEMET 67 μH 2 A Common Mode Choke 67.8mΩ
- RS Stock No.:
- 183-6609
- Mfr. Part No.:
- SHBC8S-0R6A0067V
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 183-6609
- Mfr. Part No.:
- SHBC8S-0R6A0067V
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 67 μH | |
| Series | SHBC | |
| Test Frequency | 100 kHz | |
| DC Resistance | 67.8mΩ | |
| Maximum Current | 2 A | |
| Dimensions | 17 (Dia.) x 9.6mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 17mm | |
| Height | 9.6mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 67 μH | ||
Series SHBC | ||
Test Frequency 100 kHz | ||
DC Resistance 67.8mΩ | ||
Maximum Current 2 A | ||
Dimensions 17 (Dia.) x 9.6mm | ||
Operating Temperature Range -40°C → +125°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 17mm | ||
Height 9.6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from−40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from−40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
