KEMET 4.1 mH 4.5 A Common Mode Choke 0.041Ω

Stock information currently inaccessible
RS Stock No.:
183-6551
Mfr. Part No.:
SSRH24NVS-45041
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

4.1 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.041Ω

Maximum Current

4.5 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

20mm

Length

25.5mm

Maximum Operating Temperature

+120°C

Height

31mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy