KEMET 6.9 mH 4 A Common Mode Choke 0.057Ω

Stock information currently inaccessible
RS Stock No.:
183-6520
Mfr. Part No.:
SSRH24NH-40069
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

6.9 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.057Ω

Maximum Current

4 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

18mm

Minimum Operating Temperature

-25°C

Depth

25.5mm

Length

25.5mm

Maximum Operating Temperature

+120°C

COO (Country of Origin):
VN
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy