KEMET 38.5 mH 600 mA Common Mode Choke 1.2Ω

Stock information currently inaccessible
RS Stock No.:
183-6504
Mfr. Part No.:
SSR10VS-06385
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

38.5 mH

Series

SSR

Test Frequency

10 kHz

DC Resistance

1.2Ω

Maximum Current

600 mA

Dimensions

23.5 x 13 x 21mm

Operating Temperature Range

-25 → +120 °C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Height

21mm

Minimum Operating Temperature

-25°C

Length

23.5mm

Depth

13mm

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.

Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile and light weight
Operating temperature range from −25°C to +120°C

Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy