KEMET 22 mH 800 mA Common Mode Choke 0.65Ω

Stock information currently inaccessible
RS Stock No.:
183-6495
Mfr. Part No.:
SSR10V-08220
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

22 mH

Series

SSR10V

Test Frequency

10 kHz

DC Resistance

0.65Ω

Maximum Current

800 mA

Dimensions

23.5 x 13 x 21mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

13mm

Minimum Operating Temperature

-25°C

Height

21mm

Maximum Operating Temperature

+120°C

Length

23.5mm

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.

Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C

Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies