Bourns 300 mA Common Mode Choke 0.45Ω
- RS Stock No.:
- 172-9549
- Mfr. Part No.:
- SRF2012A-361YA
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9549
- Mfr. Part No.:
- SRF2012A-361YA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | SRF2012AA | |
| Impedance | 360 Ω | |
| Test Frequency | 100 MHz | |
| DC Resistance | 0.45Ω | |
| Maximum Current | 300 mA | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Automotive Standard | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Termination Style | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series SRF2012AA | ||
Impedance 360 Ω | ||
Test Frequency 100 MHz | ||
DC Resistance 0.45Ω | ||
Maximum Current 300 mA | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Operating Temperature Range -40°C → +125°C | ||
Automotive Standard AEC-Q200 | ||
Mounting Type Surface Mount | ||
Termination Style Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
