Wurth Elektronik 2 x 3.4 mH 9 A Common Mode Choke 2 x 27mΩ
- RS Stock No.:
- 172-5439
- Mfr. Part No.:
- 744831034090
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 172-5439
- Mfr. Part No.:
- 744831034090
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 3.4 mH | |
| Series | WE-CMBHV | |
| DC Resistance | 2 x 27mΩ | |
| Maximum Current | 9 A | |
| Dimensions | 44.5 x 28 x 44.5mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Length | 44.5mm | |
| Depth | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 44.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 3.4 mH | ||
Series WE-CMBHV | ||
DC Resistance 2 x 27mΩ | ||
Maximum Current 9 A | ||
Dimensions 44.5 x 28 x 44.5mm | ||
Operating Temperature Range -40 → +125 °C | ||
Length 44.5mm | ||
Depth 28mm | ||
Minimum Operating Temperature -40°C | ||
Height 44.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

