Wurth Elektronik 2 x 2.5 mH 10.3 A Common Mode Choke 2 x 18mΩ
- RS Stock No.:
- 172-5434
- Mfr. Part No.:
- 744830025103
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 172-5434
- Mfr. Part No.:
- 744830025103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 2.5 mH | |
| Series | WE-CMBHV | |
| DC Resistance | 2 x 18mΩ | |
| Maximum Current | 10.3 A | |
| Dimensions | 39.5 x 23 x 39.5mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Height | 39.5mm | |
| Depth | 23mm | |
| Length | 39.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 2.5 mH | ||
Series WE-CMBHV | ||
DC Resistance 2 x 18mΩ | ||
Maximum Current 10.3 A | ||
Dimensions 39.5 x 23 x 39.5mm | ||
Operating Temperature Range -40 → +125 °C | ||
Height 39.5mm | ||
Depth 23mm | ||
Length 39.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

