Common Mode Choke 3 phase 16A 0.8mH
- RS Stock No.:
- 170-5169
- Mfr. Part No.:
- RB6132-16-0M8
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 170-5169
- Mfr. Part No.:
- RB6132-16-0M8
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 800 μH | |
| Series | RB | |
| Dimensions | 58.8 x 57.8 x 48mm | |
| Mounting Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Depth | 57.8mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 48mm | |
| Length | 58.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 800 μH | ||
Series RB | ||
Dimensions 58.8 x 57.8 x 48mm | ||
Mounting Type Radial | ||
Minimum Operating Temperature -40°C | ||
Depth 57.8mm | ||
Maximum Operating Temperature +125°C | ||
Height 48mm | ||
Length 58.8mm | ||
- COO (Country of Origin):
- TH
