KEMET 18 mH 100 mA Common Mode Choke 8Ω
- RS Stock No.:
- 169-6894
- Mfr. Part No.:
- SU9V-R01180
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 169-6894
- Mfr. Part No.:
- SU9V-R01180
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 18 mH | |
| Series | SU-9V | |
| Test Frequency | 1 KHz | |
| DC Resistance | 8Ω | |
| Maximum Current | 100 mA | |
| Dimensions | 17 x 11 x 17mm | |
| Operating Temperature Range | -25°C → +80°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 17mm | |
| Minimum Operating Temperature | -25°C | |
| Depth | 11mm | |
| Maximum Operating Temperature | +80°C | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 18 mH | ||
Series SU-9V | ||
Test Frequency 1 KHz | ||
DC Resistance 8Ω | ||
Maximum Current 100 mA | ||
Dimensions 17 x 11 x 17mm | ||
Operating Temperature Range -25°C → +80°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 17mm | ||
Minimum Operating Temperature -25°C | ||
Depth 11mm | ||
Maximum Operating Temperature +80°C | ||
Length 17mm | ||
- COO (Country of Origin):
- VN
