Murata 100 mA Common Mode Choke 0.8Ω
- RS Stock No.:
- 169-2761
- Mfr. Part No.:
- DLM11GN601SD2D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-2761
- Mfr. Part No.:
- DLM11GN601SD2D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DLM11G | |
| DC Resistance | 0.8Ω | |
| Maximum Current | 100 mA | |
| Dimensions | 1.25 x 0.5 x 1mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Package/Case | 1210 (3225M) | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.25mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DLM11G | ||
DC Resistance 0.8Ω | ||
Maximum Current 100 mA | ||
Dimensions 1.25 x 0.5 x 1mm | ||
Operating Temperature Range -40 → +85 °C | ||
Package/Case 1210 (3225M) | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Length 1.25mm | ||
Maximum Operating Temperature +85°C | ||
Depth 0.5mm | ||
- COO (Country of Origin):
- JP
