Common mode choke SMD 2020 1.5A 1K
- RS Stock No.:
- 169-2665
- Mfr. Part No.:
- DLW5BSN102SQ2B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-2665
- Mfr. Part No.:
- DLW5BSN102SQ2B
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DLW5AH/5BS | |
| Dimensions | 5 x 5 x 4.5mm | |
| Package/Case | 2020 | |
| Length | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Height | 4.5mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DLW5AH/5BS | ||
Dimensions 5 x 5 x 4.5mm | ||
Package/Case 2020 | ||
Length 5mm | ||
Maximum Operating Temperature +85°C | ||
Height 4.5mm | ||
Minimum Operating Temperature -40°C | ||
Depth 5mm | ||
- COO (Country of Origin):
- JP
