Wurth Elektronik 56 mH 1.5 A Common Mode Choke 530mΩ
- RS Stock No.:
- 163-8156
- Mfr. Part No.:
- 744866563
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-8156
- Mfr. Part No.:
- 744866563
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56 mH | |
| Series | WE-FCL | |
| Test Frequency | 10 KHz | |
| DC Resistance | 530mΩ | |
| Maximum Current | 1.5 A | |
| Dimensions | 37 x 26 x 45mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 45mm | |
| Maximum Operating Temperature | +125°C | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56 mH | ||
Series WE-FCL | ||
Test Frequency 10 KHz | ||
DC Resistance 530mΩ | ||
Maximum Current 1.5 A | ||
Dimensions 37 x 26 x 45mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 26mm | ||
Minimum Operating Temperature -40°C | ||
Height 45mm | ||
Maximum Operating Temperature +125°C | ||
Length 37mm | ||
- COO (Country of Origin):
- CN

