Wurth Elektronik 22 mH Common Mode Choke

RS Stock No.:
163-8154
Mfr. Part No.:
744866223
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22 mH

Series

WE-FCL

Dimensions

37 x 26 x 45mm

Operating Temperature Range

-40 → +125 °C

Package/Case

ET35

Maximum Operating Temperature

+125°C

Height

45mm

Minimum Operating Temperature

-40°C

Depth

26mm

Length

37mm

COO (Country of Origin):
CN