Wurth Elektronik 10 mH 450 mA Common Mode Choke 3.3Ω

RS Stock No.:
163-8150
Mfr. Part No.:
744861100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10 mH

Series

WE-TFCH

DC Resistance

3.3Ω

Maximum Current

450 mA

Dimensions

17 x 15.23 x 12.32mm

Operating Temperature Range

-40 → +125 °C

Package/Case

UT

Minimum Operating Temperature

-40°C

Depth

15.23mm

Length

17mm

Height

12.32mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy