Wurth Elektronik 2 x 10 mH 1.3 A Common Mode Choke 2 x 0.25Ω

RS Stock No.:
163-7885
Mfr. Part No.:
7446221010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 10 mH

Series

WE-LF

DC Resistance

2 x 0.25Ω

Maximum Current

1.3 A

Dimensions

23.5 x 16 x 25.5mm

Operating Temperature Range

-40 → +125 °C

Mounting Type

Through Hole

Height

25.5mm

Minimum Operating Temperature

-40°C

Length

23.5mm

Maximum Operating Temperature

+125°C

Depth

16mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy