Wurth Elektronik 3 x 3 mH 46 A Common Mode Choke 3 x 1.6mΩ
- RS Stock No.:
- 134-9371
- Mfr. Part No.:
- 744839003460
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 134-9371
- Mfr. Part No.:
- 744839003460
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3 x 3 mH | |
| Series | WE-TPB | |
| Test Frequency | 10 KHz | |
| DC Resistance | 3 x 1.6mΩ | |
| Maximum Current | 46 A | |
| Dimensions | 70 (Dia.) x 39mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3 x 3 mH | ||
Series WE-TPB | ||
Test Frequency 10 KHz | ||
DC Resistance 3 x 1.6mΩ | ||
Maximum Current 46 A | ||
Dimensions 70 (Dia.) x 39mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

