Wurth Elektronik 3 x 3.4 mH 16 A Common Mode Choke 3 x 14mΩ
- RS Stock No.:
- 134-9370
- Mfr. Part No.:
- 744835034160
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 134-9370
- Mfr. Part No.:
- 744835034160
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3 x 3.4 mH | |
| Series | WE-TPB | |
| DC Resistance | 3 x 14mΩ | |
| Maximum Current | 16 A | |
| Dimensions | 70 (Dia.) x 39mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Height | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3 x 3.4 mH | ||
Series WE-TPB | ||
DC Resistance 3 x 14mΩ | ||
Maximum Current 16 A | ||
Dimensions 70 (Dia.) x 39mm | ||
Operating Temperature Range -40 → +125 °C | ||
Height 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

