Wurth Elektronik 3 x 1.8 mH 22 A Common Mode Choke 3 x 9mΩ

RS Stock No.:
134-9358
Mfr. Part No.:
744837018220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3 x 1.8 mH

Series

WE-TPB

DC Resistance

3 x 9mΩ

Maximum Current

22 A

Dimensions

70 (Dia.) x 39mm

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Height

39mm

COO (Country of Origin):
CN