Wurth Elektronik 3 x 1 mH 29 A Common Mode Choke 3 x 5mΩ

RS Stock No.:
134-9353
Mfr. Part No.:
744837010290
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3 x 1 mH

Series

WE-TPB

DC Resistance

3 x 5mΩ

Maximum Current

29 A

Dimensions

70 (Dia.) x 39mm

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Height

39mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy