Schaffner 3.3 mH 2.5 A Common Mode Choke 63mΩ
- RS Stock No.:
- 133-6148
- Mfr. Part No.:
- RN114-2.5-02-3M3
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 133-6148
- Mfr. Part No.:
- RN114-2.5-02-3M3
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 3.3 mH | |
| Series | RN | |
| Test Frequency | 10 KHz | |
| DC Resistance | 63mΩ | |
| Maximum Current | 2.5 A | |
| Dimensions | 22.5 x 21.5 x 13.2mm | |
| Operating Temperature Range | -40°C → +100°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 22.5mm | |
| Height | 13.2mm | |
| Depth | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 3.3 mH | ||
Series RN | ||
Test Frequency 10 KHz | ||
DC Resistance 63mΩ | ||
Maximum Current 2.5 A | ||
Dimensions 22.5 x 21.5 x 13.2mm | ||
Operating Temperature Range -40°C → +100°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Length 22.5mm | ||
Height 13.2mm | ||
Depth 21.5mm | ||
