Schaffner 3.9 mH 6 A Common Mode Choke 42mΩ
- RS Stock No.:
- 133-6141
- Mfr. Part No.:
- RN152-6-02-3M9
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 133-6141
- Mfr. Part No.:
- RN152-6-02-3M9
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 3.9 mH | |
| Series | RN | |
| Test Frequency | 10 KHz | |
| DC Resistance | 42mΩ | |
| Maximum Current | 6 A | |
| Dimensions | 43 x 41.8 x 25mm | |
| Operating Temperature Range | -40°C → +100°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Length | 43mm | |
| Depth | 41.8mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 3.9 mH | ||
Series RN | ||
Test Frequency 10 KHz | ||
DC Resistance 42mΩ | ||
Maximum Current 6 A | ||
Dimensions 43 x 41.8 x 25mm | ||
Operating Temperature Range -40°C → +100°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Length 43mm | ||
Depth 41.8mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
