Schaffner 82 mH Common Mode Choke
- RS Stock No.:
- 133-6113
- Mfr. Part No.:
- RN142-0.5-02-82M
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 133-6113
- Mfr. Part No.:
- RN142-0.5-02-82M
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 82 mH | |
| Series | RN | |
| Dimensions | 33.1 x 32.5 x 19.7mm | |
| Operating Temperature Range | -40 → +100 °C | |
| Height | 19.7mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 32.5mm | |
| Length | 33.1mm | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 82 mH | ||
Series RN | ||
Dimensions 33.1 x 32.5 x 19.7mm | ||
Operating Temperature Range -40 → +100 °C | ||
Height 19.7mm | ||
Minimum Operating Temperature -40°C | ||
Depth 32.5mm | ||
Length 33.1mm | ||
Maximum Operating Temperature +100°C | ||
