Schaffner 22 mH Common Mode Choke

Stock information currently inaccessible
RS Stock No.:
133-6055
Mfr. Part No.:
RN202-0.3-02-22M
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

22 mH

Series

RN

Dimensions

8.8 x 18.2 x 13.5mm

Operating Temperature Range

-40 → +100 °C

Length

8.8mm

Depth

18.2mm

Height

13.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C