Schaffner 400 μH Common Mode Choke
- RS Stock No.:
- 133-6054
- Mfr. Part No.:
- RN112-3.6-02-0M4
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 133-6054
- Mfr. Part No.:
- RN112-3.6-02-0M4
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 400 μH | |
| Series | RN | |
| Dimensions | 17.7 x 17.1 x 12.6mm | |
| Operating Temperature Range | -40 → +100 °C | |
| Length | 17.7mm | |
| Height | 12.6mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 17.1mm | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 400 μH | ||
Series RN | ||
Dimensions 17.7 x 17.1 x 12.6mm | ||
Operating Temperature Range -40 → +100 °C | ||
Length 17.7mm | ||
Height 12.6mm | ||
Minimum Operating Temperature -40°C | ||
Depth 17.1mm | ||
Maximum Operating Temperature +100°C | ||
