Schaffner 47 mH Common Mode Choke
- RS Stock No.:
- 133-5973
- Mfr. Part No.:
- RN116-0.5-02-47M
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 133-5973
- Mfr. Part No.:
- RN116-0.5-02-47M
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 47 mH | |
| Series | RN | |
| Dimensions | 22.5 x 21.5 x 13.2mm | |
| Operating Temperature Range | -40 → +100 °C | |
| Depth | 21.5mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 22.5mm | |
| Height | 13.2mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 47 mH | ||
Series RN | ||
Dimensions 22.5 x 21.5 x 13.2mm | ||
Operating Temperature Range -40 → +100 °C | ||
Depth 21.5mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Length 22.5mm | ||
Height 13.2mm | ||
