Schaffner 22 mH 3 A Common Mode Choke 34mΩ
- RS Stock No.:
- 133-5967
- Mfr. Part No.:
- RN102-0.3-02-22M
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 133-5967
- Mfr. Part No.:
- RN102-0.3-02-22M
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 22 mH | |
| Series | RN | |
| Test Frequency | 10 KHz | |
| DC Resistance | 34mΩ | |
| Maximum Current | 3 A | |
| Dimensions | 14 x 14 x 9mm | |
| Operating Temperature Range | -40°C → +100°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 9mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +100°C | |
| Depth | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 22 mH | ||
Series RN | ||
Test Frequency 10 KHz | ||
DC Resistance 34mΩ | ||
Maximum Current 3 A | ||
Dimensions 14 x 14 x 9mm | ||
Operating Temperature Range -40°C → +100°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 9mm | ||
Length 14mm | ||
Maximum Operating Temperature +100°C | ||
Depth 14mm | ||
Minimum Operating Temperature -40°C | ||
